Part Details for MS27476Y10E98PB by Defense Logistics Agency
Overview of MS27476Y10E98PB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27476Y10E98PB
MS27476Y10E98PB CAD Models
MS27476Y10E98PB Part Data Attributes
|
MS27476Y10E98PB
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27476Y10E98PB
Defense Logistics Agency
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/58-363 | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Contact Type | Solder Pot | |
Coupling Type | BAYONET | |
Other Description | Receptacle, Box Mount | |
Environmental Characteristics | HERMETIC | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-98 |
Alternate Parts for MS27476Y10E98PB
This table gives cross-reference parts and alternative options found for MS27476Y10E98PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y10E98PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27476Y10E98PB | MIL Series Connector, 6 Contact(s), Male, Solder Terminal | Sealtron Inc | MS27476Y10E98PB vs MS27476Y10E98PB |
MS27476Y10D98PB | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y10E98PB vs MS27476Y10D98PB |
MS27476Y10D98PB | MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27476Y10E98PB vs MS27476Y10D98PB |