MS27476Y8E35P
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Overview of MS27476Y8E35P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for MS27476Y8E35P by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLEMS27476Y8E35P
Interstate Connecting Components BOX MOUNT HERMETIC RECEPTACLE 0
  • 1 $1,423.6425
  • 2 $1,280.1780
  • 4 $1,151.4150
  • 7 $1,103.5980
  • 10 $825.4493
$825.4493 / $1,423.6425 Buy Now

CAD Models for MS27476Y8E35P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27476Y8E35P by Glenair Inc

MS27476Y8E35P
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Material
STAINLESS STEEL
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. MS27476Y8E35P
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for MS27476Y8E35P

This table gives cross-reference parts and alternative options found for MS27476Y8E35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y8E35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27476Y8D35P MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, Glenair Inc MS27476Y8E35P vs MS27476Y8D35P
MS27476Y8N35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MS27476Y8E35P vs MS27476Y8N35P
MS27476Y8D35P MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc MS27476Y8E35P vs MS27476Y8D35P
MS27476Y8E35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ITT Interconnect Solutions MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8E35P MIL Series Connector, 6 Contact(s), Male, Solder Terminal Sealtron Inc MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8D35P MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal Sealtron Inc MS27476Y8E35P vs MS27476Y8D35P
MS27476Y8E35P MIL Series Connector, Receptacle HiRel Connectors Inc MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8E35P MS27476Y8E35P Amphenol Corporation MS27476Y8E35P vs MS27476Y8E35P
Part Number Description Manufacturer Compare
MS27476Y8D35P MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Solder Terminal Sealtron Inc MS27476Y8E35P vs MS27476Y8D35P
MS27476Y8E35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ITT Interconnect Solutions MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8E35P MIL Series Connector, Receptacle HiRel Connectors Inc MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8E35P MIL Series Connector, 6 Contact(s), Male, Solder Terminal Sealtron Inc MS27476Y8E35P vs MS27476Y8E35P
MS27476Y8N35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency MS27476Y8E35P vs MS27476Y8N35P
MS27476Y8E35P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency MS27476Y8E35P vs MS27476Y8E35P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27476Y8E35P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27476Y8E35P by Glenair Inc

Select Manufacturer
Which Manufacturer of MS27476Y8E35P would you like to use for your alert(s)?
  • Please alert me when MS27476Y8E35P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27476Y8E35P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27476Y8E35P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27476Y8E35P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27476Y8E35P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27476Y8E35P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: