Part Details for MS27477Y10D5P by Glenair Inc
Overview of MS27477Y10D5P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27477Y10D5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1060
|
Newark | Connector |Glenair MS27477Y10D5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.9100 / $1,636.6500 | Buy Now |
DISTI #
3937-MS27477Y10D5P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,705.3230 / $2,869.4200 | Buy Now |
DISTI #
MS27477Y10D5P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: MS27477Y10D5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27477Y10D5P
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SLDR CUP RoHS: Compliant | 0 |
|
$1,307.5200 / $1,616.6500 | Order Now |
DISTI #
77982737
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$389.5769 / $1,257.0641 | Buy Now |
DISTI #
71048231
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,257.0641 / $1,554.2692 | Buy Now |
DISTI #
GLEMS27477Y10D5P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$864.6000 / $1,487.8596 | Buy Now |
|
JRH Electronics | HERMETIC CONNECTOR | 0 |
|
$1,705.3200 / $2,869.4100 | Buy Now |
Part Details for MS27477Y10D5P
MS27477Y10D5P CAD Models
MS27477Y10D5P Part Data Attributes
|
MS27477Y10D5P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27477Y10D5P
Glenair Inc
MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |