Part Details for MS27477Y10N35P by Glenair Inc
Overview of MS27477Y10N35P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27477Y10N35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1063
|
Newark | Connector |Glenair MS27477Y10N35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$454.0000 / $1,756.9300 | Buy Now |
DISTI #
3937-MS27477Y10N35P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,824.2100 | Buy Now |
DISTI #
MS27477Y10N35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: MS27477Y10N35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-MS27477Y10N35P
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SLDR CUP RoHS: Compliant | 0 |
|
$1,403.6100 / $1,735.4700 | Order Now |
DISTI #
GLEMS27477Y10N35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$928.1520 / $1,597.2096 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 4 |
|
$1,189.9400 / $2,002.2000 | Buy Now |
Part Details for MS27477Y10N35P
MS27477Y10N35P CAD Models
MS27477Y10N35P Part Data Attributes
|
MS27477Y10N35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27477Y10N35P
Glenair Inc
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |