Part Details for MS27477Y14D35PA by ITT Interconnect Solutions
Overview of MS27477Y14D35PA by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27477Y14D35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1,500.0000 / $2,307.6900 | Buy Now |
Part Details for MS27477Y14D35PA
MS27477Y14D35PA CAD Models
MS27477Y14D35PA Part Data Attributes
|
MS27477Y14D35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27477Y14D35PA
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MS27477Y14D35PA
This table gives cross-reference parts and alternative options found for MS27477Y14D35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27477Y14D35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27477Y14D35PA | MIL Series Connector, 37 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27477Y14D35PA vs MS27477Y14D35PA |