Part Details for MS27479E10C5S by Amphenol Corporation
Overview of MS27479E10C5S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27479E10C5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27479E10C5S
|
Avnet Americas | - Bulk (Alt: MS27479E10C5S) Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3500 / $180.0945 | Buy Now |
DISTI #
654-MS27479E10C5S
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 10 Wall Mount Recpt Skt | 0 |
|
$93.0400 / $119.4200 | Order Now |
Part Details for MS27479E10C5S
MS27479E10C5S CAD Models
MS27479E10C5S Part Data Attributes:
|
MS27479E10C5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27479E10C5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |