Part Details for MS27479T14C35PC by Amphenol Corporation
Overview of MS27479T14C35PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27479T14C35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27479T14C35PC
|
Avnet Americas | - Bulk (Alt: MS27479T14C35PC) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2500 / $221.2780 | Buy Now |
DISTI #
MS27479T14C35PC
|
Avnet Americas | - Bulk (Alt: MS27479T14C35PC) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2500 / $221.2780 | Buy Now |
Part Details for MS27479T14C35PC
MS27479T14C35PC CAD Models
MS27479T14C35PC Part Data Attributes:
|
MS27479T14C35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27479T14C35PC
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |