Part Details for MS27479T16C8SA by Amphenol Corporation
Overview of MS27479T16C8SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27479T16C8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27479T16C8SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS27479T16C8SA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7500 / $201.5620 | Buy Now |
DISTI #
654-MS27479T16C8SA
|
Mouser Electronics | Circular MIL Spec Connector 8P 16 SIZE WALL MOUNT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$138.3200 / $148.8000 | Order Now |
DISTI #
MS27479T16C8SA
|
TTI | Circular MIL Spec Connector 8P 16 SIZE WALL MOUNT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$48.6400 / $61.9400 | Buy Now |
Part Details for MS27479T16C8SA
MS27479T16C8SA CAD Models
MS27479T16C8SA Part Data Attributes
|
MS27479T16C8SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27479T16C8SA
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-358 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |