Part Details for MS27484E10F35P by Amphenol Corporation
Overview of MS27484E10F35P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E10F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484E10F35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MS27484E10F35P) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6487 | Buy Now |
DISTI #
654-MS27484E10F35P
|
Mouser Electronics | Circular MIL Spec Connector 13P 10 SIZE STRAIGHT PLUG PIN RoHS: Compliant | 0 |
|
$79.2200 / $90.2100 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 6 |
|
$51.3811 | Buy Now |
DISTI #
MS27484E10F35P
|
TTI | Circular MIL Spec Connector 13P 10 SIZE STRAIGHT PLUG PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$51.5500 / $69.3200 | Buy Now |
DISTI #
MS27484E10F35P
|
PEI Genesis | JT 13C 13#22D PIN GRND PLUG | 0 |
|
Buy Now |
Part Details for MS27484E10F35P
MS27484E10F35P CAD Models
MS27484E10F35P Part Data Attributes
|
MS27484E10F35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E10F35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |