There are no models available for this part yet.
Overview of MS27484E10F99S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E10F99S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27484E10F99S
|
Avnet Americas | Connector Circular Plug 7 Position Crimp Straight - Bulk (Alt: MS27484E10F99S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$178.8758 | Buy Now | |
DISTI #
654-MS27484E10F99S
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 10 Straight Plug Socket RoHS: Compliant | 0 |
|
$92.4500 / $108.3800 | Order Now | |
Quest Components | MIL SERIES CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG | 2 |
|
$62.8388 | Buy Now | ||
DISTI #
MS27484E10F99S
|
TTI | Circular MIL Spec Connector 7P Sz 10 Straight Plug Socket Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.1900 | Buy Now | |
DISTI #
MS27484E10F99S
|
PEI Genesis | JT 7C 7#20 SKT GRND PLUG | 0 |
|
Buy Now |
CAD Models for MS27484E10F99S by Amphenol Corporation
Part Data Attributes for MS27484E10F99S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Alternate Parts for MS27484E10F99S
This table gives cross-reference parts and alternative options found for MS27484E10F99S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27484E10F99S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27484E10F99S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27484E10F99S vs MS27484E10F99S |