There are no models available for this part yet.
Overview of MS27484E12B98S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E12B98S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27484E12B98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS27484E12B98S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$197.3618 | Buy Now | |
DISTI #
654-MS27484E12B98S
|
Mouser Electronics | Circular MIL Spec Connector MS/JT PLUGS RoHS: Not Compliant | 0 |
|
$212.1200 / $235.6700 | Order Now | |
Quest Components | 1 |
|
$145.1064 | Buy Now | |||
DISTI #
MS27484E12B98S
|
TTI | Circular MIL Spec Connector MS/JT PLUGS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$65.6700 / $87.0300 | Buy Now | |
DISTI #
MS27484E12B98S
|
PEI Genesis | JT 10C 10#20 SKT PLUG Min Qty: 1 | 35 |
|
$82.7200 / $108.1700 | Buy Now |
CAD Models for MS27484E12B98S by Amphenol Corporation
Part Data Attributes for MS27484E12B98S by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|