Part Details for MS27484E12B98SA by Amphenol Corporation
Overview of MS27484E12B98SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27484E12B98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484E12B98SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: MS27484E12B98SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2625 / $245.9075 | Buy Now |
DISTI #
APH MS27484E12B98
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: APH MS27484E12B98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.1388 / $125.4120 | Buy Now |
DISTI #
MS27484E12B98SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: MS27484E12B98SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2625 / $245.9075 | Buy Now |
DISTI #
APH MS27484E12B98
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: APH MS27484E12B98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.1388 / $125.4120 | Buy Now |
Part Details for MS27484E12B98SA
MS27484E12B98SA CAD Models
MS27484E12B98SA Part Data Attributes:
|
MS27484E12B98SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E12B98SA
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for MS27484E12B98SA
This table gives cross-reference parts and alternative options found for MS27484E12B98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27484E12B98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27484E12B98SA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | MS27484E12B98SA vs MS27484E12B98SA |