Part Details for MS27484E14B18S by Amphenol Corporation
Overview of MS27484E14B18S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E14B18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484E14B18S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS27484E14B18S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8750 / $282.0225 | Buy Now |
DISTI #
APH MS27484E14B18
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH MS27484E14B18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 57 Factory Stock |
|
$84.5387 / $135.3243 | Buy Now |
DISTI #
654-MS27484E14B18S
|
Mouser Electronics | Circular MIL Spec Connector 18P SZ 14 PLUG CBL MNT SKT RoHS: Not Compliant | 0 |
|
$231.2600 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$81.4454 / $101.8068 | Buy Now | |
DISTI #
MS27484E14B18S
|
TTI | Circular MIL Spec Connector 18P SZ 14 PLUG CBL MNT SKT Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4700 / $60.7200 | Buy Now |
|
Powell Electronics | PLUG Min Qty: 1 | 6 |
|
$62.9300 / $78.7800 | Buy Now |
Part Details for MS27484E14B18S
MS27484E14B18S CAD Models
MS27484E14B18S Part Data Attributes
|
MS27484E14B18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E14B18S
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |