There are no models available for this part yet.
Overview of MS27484E14B35P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27484E14B35P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-MS27484E14B35P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9 In Stock |
|
$164.4376 / $245.5400 | Buy Now | |
DISTI #
3937-MS27484E14B35P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$113.0546 / $141.5100 | Buy Now | |
DISTI #
AAOMS27484E14B35P
|
Heilind Electronics | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | Americas - 2 in Stock |
|
$65.4924 / $80.5234 | Buy Now | |
DISTI #
AAOMS27484E14B35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 6 |
|
$65.4945 / $80.5261 | Buy Now |