Part Details for MS27484E18B11SB by Amphenol Corporation
Overview of MS27484E18B11SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E18B11SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27484E18B11SB
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 18 Straight Plug Socket | 4 |
|
$171.8200 / $329.2100 | Buy Now |
DISTI #
MS27484E18B11SB
|
TTI | Circular MIL Spec Connector 11P Sz 18 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$87.3000 / $133.0800 | Buy Now |
Part Details for MS27484E18B11SB
MS27484E18B11SB CAD Models
MS27484E18B11SB Part Data Attributes
|
MS27484E18B11SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E18B11SB
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-358 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |