Part Details for MS27484T10F35B by SOURIAU-SUNBANK
Overview of MS27484T10F35B by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T10F35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2129
|
Newark | 8T 13C 13#22D Plug |Souriau-Sunbank/eaton MS27484T10F35B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$72.7600 / $105.0500 | Buy Now |
DISTI #
1792-289572-ND
|
DigiKey | 8T 13C 13#22D PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$35.1400 / $57.2200 | Buy Now |
DISTI #
649-MS27484T10F35B
|
Mouser Electronics | Circular MIL Spec Connector 8T 13C 13#22D PLUG RoHS: Compliant | 0 |
|
$86.4500 / $101.3800 | Order Now |
Part Details for MS27484T10F35B
MS27484T10F35B CAD Models
MS27484T10F35B Part Data Attributes
|
MS27484T10F35B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27484T10F35B
SOURIAU-SUNBANK
13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 100 | |
Other Description | PLUG WITH RFI SHIELDING | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-35 |