Part Details for MS27484T10F35S-LC by Conesys
Overview of MS27484T10F35S-LC by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27484T10F35S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27484T10F35S-LC-ND
|
DigiKey | AE2 13C 13#22D SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$47.0200 / $78.3600 | Buy Now |
DISTI #
AER MS27484T10F35
|
Avnet Americas | AE2 13C 1322D SKT PLUG - Bulk (Alt: AER MS27484T10F35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44 Factory Stock |
|
$58.5412 / $91.5356 | Buy Now |
DISTI #
AER MS27484T10F35
|
Avnet Americas | AE2 13C 1322D SKT PLUG - Bulk (Alt: AER MS27484T10F35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 37 Factory Stock |
|
$66.6998 / $98.4181 | Buy Now |
DISTI #
AER MS27484T10F35
|
Avnet Americas | AE2 13C 1322D SKT PLUG - Bulk (Alt: AER MS27484T10F35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 37 Factory Stock |
|
$67.5893 / $99.7293 | Buy Now |
DISTI #
AER MS27484T10F35
|
Avnet Americas | AE2 13C 1322D SKT PLUG - Bulk (Alt: AER MS27484T10F35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 37 Factory Stock |
|
$67.5893 / $99.7293 | Buy Now |
DISTI #
AER MS27484T10F35
|
Avnet Americas | AE2 13C 1322D SKT PLUG - Bulk (Alt: AER MS27484T10F35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 37 Factory Stock |
|
$66.6998 / $98.4181 | Buy Now |
DISTI #
MS27484T10F35S-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 13 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27484T10F35S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
54171346
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$35.2813 / $56.9500 | Buy Now |
DISTI #
31381954
|
Verical | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$51.6865 / $59.8904 | Buy Now |