Part Details for MS27484T14F18PA-LC by Conesys
Overview of MS27484T14F18PA-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27484T14F18PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27484T14F18PA-LC-ND
|
DigiKey | AE2 18C 18#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$16.0000 / $26.6600 | Buy Now |
DISTI #
AER MS27484T14F18
|
Avnet Americas | - Bulk (Alt: AER MS27484T14F18) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 14 Factory Stock |
|
$22.4468 / $31.1422 | Buy Now |
DISTI #
MS27484T14F18PA-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 18 Position Pin Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27484T14F18PA-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31901601
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$22.5310 / $24.6343 | Buy Now |