Part Details for MS27484T16A6S by Amphenol Corporation
Overview of MS27484T16A6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27484T16A6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T16A6S
|
Avnet Americas | - Bulk (Alt: MS27484T16A6S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3625 / $334.1025 | Buy Now |
DISTI #
654-MS27484T16A6S
|
Mouser Electronics | Circular MIL Spec Connector 6P SIZE 16 SOCKET CABLE MOUNT PLUG RoHS: Not Compliant | 0 |
|
$159.2700 | Order Now |
DISTI #
MS27484T16A6S
|
TTI | Circular MIL Spec Connector 6P SIZE 16 SOCKET CABLE MOUNT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$80.2900 / $95.5400 | Buy Now |
DISTI #
MS27484T16A6S
|
Avnet Americas | - Bulk (Alt: MS27484T16A6S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3625 / $334.1025 | Buy Now |
DISTI #
MS27484T16A6S
|
Avnet Americas | - Bulk (Alt: MS27484T16A6S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3625 / $334.1025 | Buy Now |
Part Details for MS27484T16A6S
MS27484T16A6S CAD Models
MS27484T16A6S Part Data Attributes
|
MS27484T16A6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T16A6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-38999, COMPATIBLE CONTACT:M39029/57-359 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |