Part Details for MS27484T18F11SA by Amphenol Corporation
Overview of MS27484T18F11SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T18F11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T18F11SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS27484T18F11SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9125 / $288.7650 | Buy Now |
DISTI #
654-MS27484T18F11SA
|
Mouser Electronics | Circular MIL Spec Connector Plug 11P SZ 18 SOC RoHS: Not Compliant | 0 |
|
$232.1400 / $263.1200 | Order Now |
DISTI #
MS27484T18F11SA
|
TTI | Circular MIL Spec Connector Plug 11P SZ 18 SOC Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.2100 / $70.0000 | Buy Now |
DISTI #
MS27484T18F11SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS27484T18F11SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9125 / $288.7650 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 1 |
|
$73.0600 / $91.4500 | Buy Now |
Part Details for MS27484T18F11SA
MS27484T18F11SA CAD Models
MS27484T18F11SA Part Data Attributes:
|
MS27484T18F11SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T18F11SA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-358 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |