Part Details for MS27484T20B39SA by Amphenol Corporation
Overview of MS27484T20B39SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27484T20B39SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T20B39SA
|
Avnet Americas | - Bulk (Alt: MS27484T20B39SA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7000 / $362.2505 | Buy Now |
DISTI #
654-MS27484T20B39SA
|
Mouser Electronics | Circular MIL Spec Connector 39P Sz 20 Straight Plug Socket | 0 |
|
$389.3600 / $424.3200 | Order Now |
DISTI #
MS27484T20B39SA
|
Avnet Americas | - Bulk (Alt: MS27484T20B39SA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7000 / $362.2505 | Buy Now |
DISTI #
MS27484T20B39SA
|
Avnet Americas | - Bulk (Alt: MS27484T20B39SA) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7000 / $362.2505 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 8 |
|
$86.8900 / $108.7600 | Buy Now |
Part Details for MS27484T20B39SA
MS27484T20B39SA CAD Models
MS27484T20B39SA Part Data Attributes
|
MS27484T20B39SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484T20B39SA
Amphenol Corporation
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/57-358; M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |