MS27484T20F35SA
Description: MIL Series Connector, 79 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,

Overview of MS27484T20F35SA by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for MS27484T20F35SA by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 83Y5713
Newark Plug, Emi/Rfi |Souriau-Sunbank/eaton MS27484T20F35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 649-MS27484T20F35SA
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 5 $161.6300
  • 10 $158.3300
  • 25 $153.7000
  • 50 $150.2400
$150.2400 / $161.6300 Order Now
DISTI # 70446737
RS Plug, EMI/RFI | Souriau-Sunbank by Eaton MS27484T20F35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $101.0200
  • 5 $98.0000
  • 10 $95.9800
  • 50 $90.9100
  • 100 $85.8700
$85.8700 / $101.0200 RFQ
DISTI # MS27484T20F35SA
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1
In Stock
  • 1 $109.2400
  • 5 $97.2900
  • 10 $91.5800
  • 25 $71.8000
  • 50 $70.2800
$70.2800 / $109.2400 Buy Now

CAD Models for MS27484T20F35SA by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27484T20F35SA by SOURIAU-SUNBANK

MS27484T20F35SA
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD : MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
79
Contact Sizes
22D
Coupling Type
BAYONET
Other Description
STRAIGHT PLUG
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
79
Want to compare parts?
  1. MS27484T20F35SA
    SOURIAU-SUNBANK
    MIL Series Connector, 79 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
    VS

Related Parts for MS27484T20F35SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27484T20F35SA by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27484T20F35SA by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS27484T20F35SA would you like to use for your alert(s)?
  • Please alert me when MS27484T20F35SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27484T20F35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27484T20F35SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27484T20F35SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27484T20F35SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27484T20F35SA by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: