Part Details for MS27484T8F35S-LC by Conesys
Overview of MS27484T8F35S-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27484T8F35S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27484T8F35S-LC-ND
|
DigiKey | AE2 6C 6#22D SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
372 In Stock |
|
$19.4500 / $32.4200 | Buy Now |
DISTI #
MS27484T8F35S-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series II Plug 6 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: MS27484T8F35S-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32587203
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 372 |
|
$24.0571 / $27.8752 | Buy Now |
DISTI #
66706529
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 214 |
|
$33.2188 / $53.6500 | Buy Now |