Part Details for MS27497E24F35P by Amphenol Corporation
Overview of MS27497E24F35P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497E24F35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497E24F35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: MS27497E24F35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5125 / $404.5190 | Buy Now |
DISTI #
654-MS27497E24F35P
|
Mouser Electronics | Circular MIL Spec Connector 128P SZ 24 PIN RoHS: Not Compliant | 10 |
|
$82.8400 / $316.9600 | Buy Now |
DISTI #
MS27497E24F35P
|
TTI | Circular MIL Spec Connector 128P SZ 24 PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$74.1900 / $89.0600 | Buy Now |
DISTI #
MS27497E24F35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: MS27497E24F35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5125 / $404.5190 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 6 |
|
$83.1800 / $104.1200 | Buy Now |
Part Details for MS27497E24F35P
MS27497E24F35P CAD Models
MS27497E24F35P Part Data Attributes:
|
MS27497E24F35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497E24F35P
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |