Part Details for MS27497T12B35P by SOURIAU-SUNBANK
Overview of MS27497T12B35P by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS27497T12B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2213
|
Newark | 8T 22C 22#22D Recp |Souriau-Sunbank/eaton MS27497T12B35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7900 / $88.4700 | Buy Now |
DISTI #
83Y5855
|
Newark | Receptacle, Wall Mount Rohs Compliant: No |Souriau-Sunbank/eaton MS27497T12B35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1900 / $45.8800 | Buy Now |
DISTI #
649-MS27497T12B35P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$103.2000 / $120.9900 | Order Now |
DISTI #
70446876
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS27497T12B35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1300 / $48.5300 | RFQ |
DISTI #
MS27497T12B35P
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.9400 / $41.2700 | Buy Now |
DISTI #
SOIMS27497T12B35P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MS27497T12B35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 206 |
|
$23.8860 / $31.7030 | Buy Now RFQ |
Part Details for MS27497T12B35P
MS27497T12B35P CAD Models
MS27497T12B35P Part Data Attributes
|
MS27497T12B35P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27497T12B35P
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |