Part Details for MS27497T14A35S by Amphenol Corporation
Overview of MS27497T14A35S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497T14A35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497T14A35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: MS27497T14A35S) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5125 / $250.4645 | Buy Now |
DISTI #
654-MS27497T14A35S
|
Mouser Electronics | Circular MIL Spec Connector 37P 14 SIZE WALL MOUNT RECEPTACLE SKT RoHS: Not Compliant | 0 |
|
$205.8000 / $226.1500 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$231.5250 | Buy Now |
DISTI #
MS27497T14A35S
|
TTI | Circular MIL Spec Connector 37P 14 SIZE WALL MOUNT RECEPTACLE SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$43.7300 / $56.7300 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 30 |
|
$52.0100 / $67.5400 | Buy Now |
Part Details for MS27497T14A35S
MS27497T14A35S CAD Models
MS27497T14A35S Part Data Attributes
|
MS27497T14A35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497T14A35S
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-38999, COMPATIBLE CONTACT:M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |