MS27497T18B11AD
Description: MIL Series Connector,

Overview of MS27497T18B11AD by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS27497T18B11AD by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 05AK2256
Newark 8T 11C 11#16 Recp |Souriau-Sunbank/eaton MS27497T18B11AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 12
  • 1 $121.0900
  • 10 $112.4800
  • 25 $105.1100
  • 50 $101.4200
  • 100 $97.7300
$97.7300 / $121.0900 Buy Now
DISTI # 1792-293820-ND
DigiKey 8T 11C 11#16 RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 12
In Stock
  • 1 $86.0500
  • 10 $73.4600
  • 25 $64.0800
  • 50 $56.8300
  • 100 $52.8400
$52.8400 / $86.0500 Buy Now
DISTI # MS27497T18B11AD
PEI Genesis 8T 11C 11#16 RECP Min Qty: 1 14
  • 1 $87.6600
  • 10 $74.8300
$74.8300 / $87.6600 Buy Now

CAD Models for MS27497T18B11AD by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27497T18B11AD by SOURIAU-SUNBANK

MS27497T18B11AD
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MIL-DTL-38999, SERIES II, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
11
Contact Sizes
16
Coupling Type
BAYONET
Degrees of Rotation
118
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
18-11
Want to compare parts?
  1. MS27497T18B11AD
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27497T18B11AD by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27497T18B11AD by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS27497T18B11AD would you like to use for your alert(s)?
  • Please alert me when MS27497T18B11AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27497T18B11AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27497T18B11AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27497T18B11AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27497T18B11AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27497T18B11AD by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: