Part Details for MS27497T22B35P by SOURIAU-SUNBANK
Overview of MS27497T22B35P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497T22B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2347
|
Newark | 8T 100C 100#22D Recp |Souriau-Sunbank/eaton MS27497T22B35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$102.5800 / $113.9800 | Buy Now |
DISTI #
1792-41030-ND
|
DigiKey | CONN RCPT MALE 100POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$61.2400 / $99.7300 | Buy Now |
DISTI #
649-MS27497T22B35P
|
Mouser Electronics | Circular MIL Spec Connector 8T 100C 100#22D RECP | 0 |
|
$83.5700 / $84.5800 | Order Now |
DISTI #
70447044
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS27497T22B35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2200 | RFQ |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
MS27497T22B35P
|
TTI | Circular MIL Spec Connector 8T 100C 100#22D RECP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.2400 / $55.6800 | Buy Now |
Part Details for MS27497T22B35P
MS27497T22B35P CAD Models
MS27497T22B35P Part Data Attributes:
|
MS27497T22B35P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27497T22B35P
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |