Part Details for MS27497T24B35S by SOURIAU-SUNBANK
Overview of MS27497T24B35S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497T24B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27497T24B35S
|
Mouser Electronics | Circular MIL Spec Connector 8T 128C 128#22D RECP | 0 |
|
$121.8000 / $125.7500 | Order Now |
DISTI #
70447070
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS27497T24B35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$188.2400 | Buy Now |
DISTI #
MS27497T24B35S
|
TTI | Circular MIL Spec Connector 8T 128C 128#22D RECP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.6400 / $89.6900 | Buy Now |
DISTI #
SOGMS27497T24B35S
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
Buy Now | |
DISTI #
SOIMS27497T24B35S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MS27497T24B35S
MS27497T24B35S CAD Models
MS27497T24B35S Part Data Attributes
|
MS27497T24B35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27497T24B35S
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |