Part Details for MS27497T24F61S by Amphenol Corporation
Overview of MS27497T24F61S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS27497T24F61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497T24F61S
|
Avnet Americas | - Bulk (Alt: MS27497T24F61S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1375 / $382.7260 | Buy Now |
DISTI #
654-MS27497T24F61S
|
Mouser Electronics | Circular MIL Spec Connector 61P SZ 24 SOC WALL MNT RoHS: Not Compliant | 0 |
|
$286.3800 | Order Now |
DISTI #
MS27497T24F61S
|
Avnet Americas | - Bulk (Alt: MS27497T24F61S) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1375 / $382.7260 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 6 |
|
$84.1100 / $105.2900 | Buy Now |
Part Details for MS27497T24F61S
MS27497T24F61S CAD Models
MS27497T24F61S Part Data Attributes:
|
MS27497T24F61S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497T24F61S
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |