Part Details for MS27499E16A55SC by Amphenol Corporation
Overview of MS27499E16A55SC by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27499E16A55SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27499E16A55SC
|
Avnet Americas | - Bulk (Alt: MS27499E16A55SC) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4375 / $306.6520 | Buy Now |
DISTI #
654-MS27499E16A55SC
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$316.9100 / $359.2000 | Order Now |
DISTI #
MS27499E16A55SC
|
Avnet Americas | - Bulk (Alt: MS27499E16A55SC) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4375 / $306.6520 | Buy Now |
DISTI #
MS27499E16A55SC
|
Avnet Americas | - Bulk (Alt: MS27499E16A55SC) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4375 / $306.6520 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 8 |
|
$88.2700 / $110.5000 | Buy Now |
Part Details for MS27499E16A55SC
MS27499E16A55SC CAD Models
MS27499E16A55SC Part Data Attributes
|
MS27499E16A55SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27499E16A55SC
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-355 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27499E16A55SC
This table gives cross-reference parts and alternative options found for MS27499E16A55SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27499E16A55SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27499E16A55SC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27499E16A55SC vs MS27499E16A55SC |