Part Details for MS27499E18A53S by Amphenol Corporation
Overview of MS27499E18A53S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27499E18A53S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27499E18A53S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Box Mount 53 Terminal 1 Port - Bulk (Alt: MS27499E18A53S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$238.2491 | Buy Now |
DISTI #
654-MS27499E18A53S
|
Mouser Electronics | Circular MIL Spec Connector JT 53C 53#22 SKT RECP | 0 |
|
$222.2700 / $314.3200 | Order Now |
DISTI #
MS27499E18A53S
|
TTI | Circular MIL Spec Connector JT 53C 53#22 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.0600 / $135.1200 | Buy Now |
Part Details for MS27499E18A53S
MS27499E18A53S CAD Models
MS27499E18A53S Part Data Attributes
|
MS27499E18A53S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27499E18A53S
Amphenol Corporation
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-356 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |