Part Details for MS27499E18B32P by Amphenol Corporation
Overview of MS27499E18B32P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27499E18B32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0375 / $223.4015 | Buy Now |
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27499E18B32P
|
Mouser Electronics | Circular MIL Spec Connector 32P FM SZ 18 PIN BOX MNT RoHS: Not Compliant | 0 |
|
$156.7500 | Order Now |
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0375 / $223.4015 | Buy Now |
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS27499E18B32P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS27499E18B32P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0375 / $223.4015 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 1 |
|
$54.4100 / $70.6600 | Buy Now |
Part Details for MS27499E18B32P
MS27499E18B32P CAD Models
MS27499E18B32P Part Data Attributes
|
MS27499E18B32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27499E18B32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |