Part Details for MS27499E22B21SD(LC) by Amphenol Corporation
Overview of MS27499E22B21SD(LC) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27499E22B21SD(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27499E22B21SD(LC)
|
Avnet Americas | - Bulk (Alt: MS27499E22B21SD(LC)) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1875 / $212.8305 | Buy Now |
DISTI #
MS27499E22B21SD(LC)
|
Avnet Americas | - Bulk (Alt: MS27499E22B21SD(LC)) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1875 / $212.8305 | Buy Now |
DISTI #
MS27499E22B21SD(LC)
|
Avnet Americas | - Bulk (Alt: MS27499E22B21SD(LC)) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1875 / $212.8305 | Buy Now |
Part Details for MS27499E22B21SD(LC)
MS27499E22B21SD(LC) CAD Models
MS27499E22B21SD(LC) Part Data Attributes
|
MS27499E22B21SD(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27499E22B21SD(LC)
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-358 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |