Part Details for MS27499E8B6P by Amphenol Corporation
Overview of MS27499E8B6P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27499E8B6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27499E8B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27499E8B6P) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8875 / $173.0420 | Buy Now |
DISTI #
654-MS27499E8B6P
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 8 Box Mount Recpt Pin | 5 |
|
$118.8000 / $139.3100 | Buy Now |
DISTI #
MS27499E8B6P
|
TTI | Circular MIL Spec Connector 6P Sz 8 Box Mount Recpt Pin Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.7300 / $33.0500 | Buy Now |
DISTI #
MS27499E8B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27499E8B6P) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8875 / $173.0420 | Buy Now |
DISTI #
MS27499E8B6P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27499E8B6P) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8875 / $173.0420 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 56 |
|
$37.1800 / $48.2800 | Buy Now |
Part Details for MS27499E8B6P
MS27499E8B6P CAD Models
MS27499E8B6P Part Data Attributes
|
MS27499E8B6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27499E8B6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27499E8B6P
This table gives cross-reference parts and alternative options found for MS27499E8B6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27499E8B6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27499E8B6P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27499E8B6P vs MS27499E8B6P |