Part Details for MS27500E12B4P by Defense Logistics Agency
Overview of MS27500E12B4P by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27500E12B4P
MS27500E12B4P CAD Models
MS27500E12B4P Part Data Attributes
|
MS27500E12B4P
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27500E12B4P
Defense Logistics Agency
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/58-364 | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Other Description | Plug, 90 Degree | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 12-4 |