Part Details for MS27500E14F35SB by Amphenol Corporation
Overview of MS27500E14F35SB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27500E14F35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27500E14F35SB
|
Avnet Americas | - Bulk (Alt: MS27500E14F35SB) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.9250 / $376.7740 | Buy Now |
Part Details for MS27500E14F35SB
MS27500E14F35SB CAD Models
MS27500E14F35SB Part Data Attributes
|
MS27500E14F35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27500E14F35SB
Amphenol Corporation
MIL SERIES CIRCULAR CONNECTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 14-35 |