Part Details for MS27505E11B98P by Conesys
Overview of MS27505E11B98P by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E11B98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27505E11B98P-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$11.7400 / $19.5700 | Buy Now |
DISTI #
AER MS27505E11B98
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: AER MS27505E11B98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
MS27505E11B98P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS27505E11B98P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS27505E11B98P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 26 in Stock |
|
$26.4889 / $33.5528 | Buy Now |
DISTI #
34908889
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$18.0851 | Buy Now |
DISTI #
AERMS27505E11B98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 78 |
|
$26.4889 / $33.5528 | Buy Now |