Part Details for MS27505E11B98SA by SOURIAU-SUNBANK
Overview of MS27505E11B98SA by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E11B98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70447115
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS27505E11B98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5300 / $52.3800 | RFQ |
Part Details for MS27505E11B98SA
MS27505E11B98SA CAD Models
MS27505E11B98SA Part Data Attributes
|
MS27505E11B98SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27505E11B98SA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0707900, M39029/56351 | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 81 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |