Part Details for MS27505E15B19PB by Conesys
Overview of MS27505E15B19PB by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E15B19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27505E15B19PB-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$16.5100 / $27.5200 | Buy Now |
DISTI #
3937-MS27505E15B19PB-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$68.6546 / $83.9300 | Buy Now |
DISTI #
AER MS27505E15B19
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: AER MS27505E15B19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MS27505E15B19PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: MS27505E15B19PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32586968
|
Verical | Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$21.3082 / $25.4284 | Buy Now |
DISTI #
AERMS27505E15B19PB
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$34.8336 / $44.1225 | Buy Now |