There are no models available for this part yet.
Overview of MS27505E15B5PB-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27505E15B5PB-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS27505E15B5PB-LC-ND
|
DigiKey | AE1 5C 5#16 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$10.9400 / $18.2300 | Buy Now | |
DISTI #
AER MS27505E15B5P
|
Avnet Americas | - Bulk (Alt: AER MS27505E15B5P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
RFQ | ||
DISTI #
MS27505E15B5PB-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series I Receptacle 5 Position PIN Contact Crimp Box Mount, WITHOUT contacts - Bulk (Alt: MS27505E15B5PB-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
32586957
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$14.3140 / $15.6779 | Buy Now |