Part Details for MS27505E15B5PB by Conesys
Overview of MS27505E15B5PB by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E15B5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS27505E15B5PB-ND
|
DigiKey | AE1 5C 5#16 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$14.1200 / $23.5400 | Buy Now |
DISTI #
3937-MS27505E15B5PB-600258-ND
|
DigiKey | AE1 5C 5#16 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$63.8728 / $78.0500 | Buy Now |
DISTI #
AER MS27505E15B5P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: AER MS27505E15B5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
MS27505E15B5PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS27505E15B5PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32586956
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$18.2274 / $21.7522 | Buy Now |
DISTI #
AERMS27505E15B5PB
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$32.2645 / $40.8683 | Buy Now |