Part Details for MS27505E15B5PC by Amphenol Corporation
Overview of MS27505E15B5PC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E15B5PC
MS27505E15B5PC CAD Models
MS27505E15B5PC Part Data Attributes
|
MS27505E15B5PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E15B5PC
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27505E15B5PC
This table gives cross-reference parts and alternative options found for MS27505E15B5PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E15B5PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505T-15E-5HC | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs MS27505T-15E-5HC |
MB913Y15B05PC | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E15B5PC vs MB913Y15B05PC |
76030G-15F-5PC | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs 76030G-15F-5PC |
MS27505Y15F05PC | 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E15B5PC vs MS27505Y15F05PC |
76030G-15N-5PC | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs 76030G-15N-5PC |
MS27505E-15C-5PC | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs MS27505E-15C-5PC |
MB913E15N05PC | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E15B5PC vs MB913E15N05PC |
MS27505E-15F-5HC | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs MS27505E-15F-5HC |
MB913Y15D05PC | 5 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E15B5PC vs MB913Y15D05PC |
76030T-15B-5HC | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E15B5PC vs 76030T-15B-5HC |