Part Details for MS27505E15F19P by Conesys
Overview of MS27505E15F19P by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E15F19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS27505E15F19P-600258-ND
|
DigiKey | AE1 19C 19#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$64.8000 / $79.2000 | Buy Now |
DISTI #
AER MS27505E15F19
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: AER MS27505E15F19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MS27505E15F19P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: MS27505E15F19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS27505E15F19P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 21 in Stock |
|
$31.4088 / $39.7845 | Buy Now |
DISTI #
32872716
|
Verical | Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$19.7370 / $23.5522 | Buy Now |
DISTI #
AERMS27505E15F19P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 63 |
|
$31.4088 / $39.7845 | Buy Now |
|
Powell Electronics | Rear Box Mount Receptacle Min Qty: 1 | 6 |
|
$35.6400 / $43.5600 | Buy Now |