Datasheets
MS27505E17A6P by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for MS27505E17A6P by Amphenol Corporation

Overview of MS27505E17A6P by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS27505E17A6P

Part # Distributor Description Stock Price Buy
DISTI # MS27505E17A6P
Avnet Americas Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS27505E17A6P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $338.4425
  • 7 $327.5250
  • 20 $246.2535
  • 30 $169.8200
  • 50 $62.2620
  • 250 $59.9560
  • 500 $57.6500
$57.6500 / $338.4425 Buy Now
DISTI # 654-MS27505E17A6P
Mouser Electronics Circular MIL Spec Connector 6P Sz 17 Box Mount Recpt Pin 0
  • 10 $183.9600
  • 25 $183.9400
$183.9400 / $183.9600 Order Now

Part Details for MS27505E17A6P

MS27505E17A6P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27505E17A6P Part Data Attributes

MS27505E17A6P Amphenol Corporation
Buy Now Datasheet
Compare Parts:
MS27505E17A6P Amphenol Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17
Termination Type CRIMP
Total Number of Contacts 6

Alternate Parts for MS27505E17A6P

This table gives cross-reference parts and alternative options found for MS27505E17A6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17A6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB913Y17E06P 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MB913Y17E06P
MS27505E17A06P 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MS27505E17A06P
MS27505E17B06P CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MS27505E17B06P
AE105E17F6P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27505E17A6P vs AE105E17F6P
MB913Y17E06P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MB913Y17E06P
MS27505Y17N06P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MS27505Y17N06P
MS27505Y17A06P 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MS27505Y17A06P
MS27505E17N06P 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MS27505E17N06P
AE105E17B6P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27505E17A6P vs AE105E17B6P
MS27505E17B06P 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MS27505E17B06P
Part Number Description Manufacturer Compare
MB913Y17N06P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MB913Y17N06P
MB913E17F06P 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MB913E17F06P
MB913Y17E06P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MB913Y17E06P
MS27505E17F6P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17A6P vs MS27505E17F6P
MS27505E17B06P CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MS27505E17B06P
MS27505Y17N06P CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MS27505Y17N06P
MB913E17B06P CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MB913E17B06P
MS27505E17F06P CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27505E17A6P vs MS27505E17F06P
MS27505E17B6P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27505E17A6P vs MS27505E17B6P
MS27505E17F06P 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27505E17A6P vs MS27505E17F06P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27505E17A6P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27505E17A6P by Amphenol Corporation

  • Please alert me when MS27505E17A6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27505E17A6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27505E17A6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27505E17A6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27505E17A6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27505E17A6P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: