Part Details for MS27505E17F35PA by SOURIAU-SUNBANK
Overview of MS27505E17F35PA by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E17F35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-41375-ND
|
DigiKey | CONN RCPT MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$50.2200 / $81.7900 | Buy Now |
DISTI #
649-MS27505E17F35PA
|
Mouser Electronics | Circular MIL Spec Connector 8LT 55C 55#22D PIN RECP RoHS: Compliant | 0 |
|
$110.4500 / $121.8800 | Order Now |
Part Details for MS27505E17F35PA
MS27505E17F35PA CAD Models
MS27505E17F35PA Part Data Attributes:
|
MS27505E17F35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27505E17F35PA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 8599-0702JJ, M39029/58-360 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 77 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |