Part Details for MS27505E17F35SB by Aero-Electric Connector Inc
Overview of MS27505E17F35SB by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E17F35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIL SERIES CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$41.1117 | Buy Now |
Part Details for MS27505E17F35SB
MS27505E17F35SB CAD Models
MS27505E17F35SB Part Data Attributes:
|
MS27505E17F35SB
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505E17F35SB
Aero-Electric Connector Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27505E17F35SB
This table gives cross-reference parts and alternative options found for MS27505E17F35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E17F35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-17C-35SB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs MS27505E-17C-35SB |
AE105E17F35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E17F35SB vs AE105E17F35SB |
MB913Y17D35SB | CONNECTOR, 55 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E17F35SB vs MB913Y17D35SB |
76030E-17F-35JB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs 76030E-17F-35JB |
MB913Y17B35SB | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E17F35SB vs MB913Y17B35SB |
76030E-17C-35SB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs 76030E-17C-35SB |
MS27505G-17E-35SB | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs MS27505G-17E-35SB |
76030E-17N-35SB | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs 76030E-17N-35SB |
76030T-17F-35JB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs 76030T-17F-35JB |
MS27505G-17C-35JB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E17F35SB vs MS27505G-17C-35JB |