There are no models available for this part yet.
Overview of MS27505E19B35PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27505E19B35PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27505E19B35PB
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$162.1000 / $175.3500 | Buy Now |
CAD Models for MS27505E19B35PB by Amphenol Corporation
Part Data Attributes for MS27505E19B35PB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Alternate Parts for MS27505E19B35PB
This table gives cross-reference parts and alternative options found for MS27505E19B35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E19B35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-19N-35PB | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PB vs MS27505E-19N-35PB |
MS27505Y19A35PB | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35PB vs MS27505Y19A35PB |
MS27505G19G35HB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505E19B35PB vs MS27505G19G35HB |
MB913Y19F35PB | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35PB vs MB913Y19F35PB |
MS27505G19G35PB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27505E19B35PB vs MS27505G19G35PB |
MS27505T-19F-35PB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PB vs MS27505T-19F-35PB |
76030E-19D-35PB | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PB vs 76030E-19D-35PB |
MS27505E-19B-35PB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PB vs MS27505E-19B-35PB |
76030G-19B-35HB | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E19B35PB vs 76030G-19B-35HB |
AE105E19F35PB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E19B35PB vs AE105E19F35PB |