Part Details for MS27505E21B35S by SOURIAU-SUNBANK
Overview of MS27505E21B35S by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E21B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-MS27505E21B35S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$174.5800 / $196.8900 | Order Now |
DISTI #
70447130
|
RS | Receptacle, Box Mount | Souriau-Sunbank by Eaton MS27505E21B35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9000 / $73.2300 | RFQ |
DISTI #
MS27505E21B35S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$65.1700 / $85.1000 | Buy Now |
Part Details for MS27505E21B35S
MS27505E21B35S CAD Models
MS27505E21B35S Part Data Attributes
|
MS27505E21B35S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27505E21B35S
SOURIAU-SUNBANK
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0706900, M39029/56-348 | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Unique Insert Number | 21-35 |