Part Details for MS27505E21F16P by Amphenol Corporation
Overview of MS27505E21F16P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E21F16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E21F16P
|
Avnet Americas | - Bulk (Alt: MS27505E21F16P) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5625 / $326.4300 | Buy Now |
DISTI #
654-MS27505E21F16P
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 21 Box Mount Recpt Pin RoHS: Compliant | 0 |
|
$268.2300 / $298.0100 | Order Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
Part Details for MS27505E21F16P
MS27505E21F16P CAD Models
MS27505E21F16P Part Data Attributes:
|
MS27505E21F16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E21F16P
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for MS27505E21F16P
This table gives cross-reference parts and alternative options found for MS27505E21F16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E21F16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB913Y21B16P | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MB913Y21B16P |
MB913Y21A16P | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MB913Y21A16P |
MS27505E21B16P | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21F16P vs MS27505E21B16P |
MB913Y21F16P | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MB913Y21F16P |
MS27505E21A16P | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21F16P vs MS27505E21A16P |
MS27505E21B16P | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MS27505E21B16P |
MB913Y21E16P | 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E21F16P vs MB913Y21E16P |
MB913E21N16P | CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MB913E21N16P |
AE105E21A16P | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E21F16P vs AE105E21A16P |
MB913E21F16P | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E21F16P vs MB913E21F16P |